Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PSG91114.
Order Code2503729
Product RangePro Elec Ultra Alkaline
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP-PSG91114.
Order Code2503729
Product RangePro Elec Ultra Alkaline
Technical Datasheet
Battery Voltage9V
Battery Size CodePP3
Battery TechnologyAlkaline
Battery Capacity475mAh
External Height48.5mm
Battery TerminalsSnap Contact
External Width17.5mm
Pack Quantity1
External Depth26.5mm
Battery Type / SizePP3
Weight45g
Battery IEC Code6LR61
Battery NEDA Code1604A
Battery Compliance-
Product RangePro Elec Ultra Alkaline
SVHCNo SVHC (19-Jan-2021)
Product Overview
PP3 Alkaline battery providing long lasting, dependable power across a wide range of everyday applications.
- Non-rechargeable, mercury and cadmium free
- 5 Year shelf life
Applications
Power Supplies, Hobby & Education, Electronics, Laboratory
Contents
Battery only
Technical Specifications
Battery Voltage
9V
Battery Technology
Alkaline
External Height
48.5mm
External Width
17.5mm
External Depth
26.5mm
Weight
45g
Battery NEDA Code
1604A
Product Range
Pro Elec Ultra Alkaline
Battery Size Code
PP3
Battery Capacity
475mAh
Battery Terminals
Snap Contact
Pack Quantity
1
Battery Type / Size
PP3
Battery IEC Code
6LR61
Battery Compliance
-
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85068090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052