Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
- Simply plug into a socket, program the timer with the 'push down' segments
- Suitable for UK power sockets (240V/50Hz)
- Maximum load: 13 amperes, 3200W
- Supplied in singles in an attractive retail clamshell with euro-hook
Applications
Automation & Process Control
Technical Specifications
Contact Configuration
-
Contact Voltage DC Nom
-
No. of Gangs
1
Product Range
-
Contact Voltage AC Nom
240V
Contact Current Max
-
Switch Case
Plastic
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.211