Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO-LITE
Manufacturer Part NoFLDD/1635
Order Code1285090
Technical Datasheet
Input Power16W
Luminous Flux1050lm
Average Bulb Life10000h
CFL Lamp ShapeDouble D Turn Tube
Color Temperature Typ3500K
Light ColourWhite
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- For use with indoor and outdoor bulkheads
- High light output
- 2 pin
- Power: 16W
- 10,000 hours average lamp life
- Popular white finish
- 3500K colour temperature
- Compatible with all current control gear
Technical Specifications
Input Power
16W
Average Bulb Life
10000h
Color Temperature Typ
3500K
Product Range
-
Luminous Flux
1050lm
CFL Lamp Shape
Double D Turn Tube
Light Colour
White
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12