Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO-LITE
Manufacturer Part NoGU10/LED1W/RED
Order Code1298333
Technical Datasheet
Lamp Style-
Lamp Base TypeGU10
LED ColourRed
CCT-
Dimmable-
Beam Angle-
Equivalent Wattage-
Luminous Flux-
Power Rating1W
Supply Voltage240V
Energy Rating-
External Length-
External Diameter51mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Lamp Style
-
LED Colour
Red
Dimmable
-
Equivalent Wattage
-
Power Rating
1W
Energy Rating
-
External Diameter
51mm
SVHC
No SVHC (17-Dec-2014)
Lamp Base Type
GU10
CCT
-
Beam Angle
-
Luminous Flux
-
Supply Voltage
240V
External Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028