Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part No3027429
Order Code1202691
Technical Datasheet
Cable ShieldingUnscreened
No. of Pairs-
Wire Gauge-
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 0.1mm
Voltage Rating-
Jacket MaterialPVC
Conductor MaterialCopper
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
No. of Max Strands x Strand Size
7 x 0.1mm
Jacket Material
PVC
Product Range
-
No. of Pairs
-
Jacket Colour
Grey
Voltage Rating
-
Conductor Material
Copper
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8