Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part No7827337
Order Code1717347
Technical Datasheet
Label TypeSelf Adhesive
Label Height16mm
Label Width38mm
Label Diameter-
Label MaterialMetallised Polyester
Label LegendEquipment No (+ Blank Space Underneath)
Label ColourWhite on Blue
Pack Quantity350
Product Range-
Product Overview
- For industrial, warehouse, QA and safety marking needs
- Easily applied to any clean, dry, oil free surface
- Each label is smudge-free and permanently debossed once marked
- Each pack contains 350 labels measuring 16x38mm
- Labels supplied on a backing card to provide a firm writing surface
Technical Specifications
Label Type
Self Adhesive
Label Width
38mm
Label Material
Metallised Polyester
Label Colour
White on Blue
Product Range
-
Label Height
16mm
Label Diameter
-
Label Legend
Equipment No (+ Blank Space Underneath)
Pack Quantity
350
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4