Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part No7827627
Order Code1845308
Technical Datasheet
Label TypeSelf Adhesive
Label Height50mm
Label Width95mm
Label Diameter-
Label MaterialVinyl
Label LegendCaution This Installation Has Wiring Colours To Two Versions of BS7671
Label ColourBlack on Yellow
Pack Quantity10
Product Range-
Alternatives for 7827627
1 Product Found
Technical Specifications
Label Type
Self Adhesive
Label Width
95mm
Label Material
Vinyl
Label Colour
Black on Yellow
Product Range
-
Label Height
50mm
Label Diameter
-
Label Legend
Caution This Installation Has Wiring Colours To Two Versions of BS7671
Pack Quantity
10
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022