Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part No7827641
Order Code1845292
Technical Datasheet
Label TypeTamperproof
Label Height15mm
Label Width40mm
Label Diameter-
Label MaterialPolyester
Label LegendCalibrated
Label ColourWhite
Pack Quantity100
Product Range-
Alternatives for 7827641
1 Product Found
Technical Specifications
Label Type
Tamperproof
Label Width
40mm
Label Material
Polyester
Label Colour
White
Product Range
-
Label Height
15mm
Label Diameter
-
Label Legend
Calibrated
Pack Quantity
100
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48219090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055