Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part NoBS20/H
Order Code4318936
Technical Datasheet
Accessory TypeBending Spring
Size (mm)-
Conduit Material-
For Use With20mm Conduits
Product Range-
Alternatives for BS20/H
1 Product Found
Product Overview
- For use with Pro-Power round conduit
- 20mm heavy gauge
- Colour: green
Technical Specifications
Accessory Type
Bending Spring
Conduit Material
-
Product Range
-
Size (mm)
-
For Use With
20mm Conduits
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2