Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part NoCBLCXLL100WHT
Order Code1718005
Technical Datasheet
Coaxial Cable Type-
Wire Gauge-
Conductor Area CSA0.78mm²
Impedance75ohm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourWhite
Jacket MaterialPVC
Conductor MaterialCopper
No. of Max Strands x Strand SizeSolid
External Diameter6.5mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for CBLCXLL100WHT
1 Product Found
Product Overview
The CBLCXLL100WHT is a low loss Coaxial Cable with copper-clad steel conductor, braided copper screen and a semi air-spaced PE dielectric.
- CPR: Not Yet Qualified
Applications
Industrial
Technical Specifications
Coaxial Cable Type
-
Conductor Area CSA
0.78mm²
Reel Length (Imperial)
328ft
Jacket Colour
White
Conductor Material
Copper
External Diameter
6.5mm
SVHC
No SVHC (17-Dec-2014)
Wire Gauge
-
Impedance
75ohm
Reel Length (Metric)
100m
Jacket Material
PVC
No. of Max Strands x Strand Size
Solid
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.585