Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoDDVDB001
Order Code4260193
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part NoDDVDB001
Order Code4260193
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Carrying Case Material-
Case Colour-
External Height - Imperial-
External Height - Metric-
External Width - Imperial-
External Width - Metric-
External Depth - Imperial-
External Depth - Metric-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Carrying Case Material
-
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
-
Product Range
TUK SGACK902S Keystone Coupler
Case Colour
-
External Height - Metric
-
External Width - Metric
-
External Depth - Metric
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39239090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076