Print Page
Product Information
ManufacturerPRO POWER
Manufacturer Part NoHSB1608GY
Order Code1697945
Product RangeHSB
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.062"
I.D. Supplied - Metric1.6mm
Shrink Tubing / Boot ColourGreen, Yellow
Length - Imperial49.2ft
Length - Metric15m
I.D. Recovered Max - Imperial0.031"
I.D. Recovered Max - Metric0.8mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeHSB
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
1.6mm
Length - Imperial
49.2ft
I.D. Recovered Max - Imperial
0.031"
Shrink Tubing / Boot Material
PO (Polyolefin)
I.D. Supplied - Imperial
0.062"
Shrink Tubing / Boot Colour
Green, Yellow
Length - Metric
15m
I.D. Recovered Max - Metric
0.8mm
Product Range
HSB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32