Print Page
Product Information
ManufacturerPRO POWER
Manufacturer Part NoHSB190100GRY
Order Code1697993
Product RangeHSB
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.751"
I.D. Supplied - Metric19.1mm
Shrink Tubing / Boot ColourGrey
Length - Imperial23ft
Length - Metric7m
I.D. Recovered Max - Imperial0.374"
I.D. Recovered Max - Metric9.5mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeHSB
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
19.1mm
Length - Imperial
23ft
I.D. Recovered Max - Imperial
0.374"
Shrink Tubing / Boot Material
PO (Polyolefin)
I.D. Supplied - Imperial
0.751"
Shrink Tubing / Boot Colour
Grey
Length - Metric
7m
I.D. Recovered Max - Metric
9.5mm
Product Range
HSB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6