Print Page
Product Information
ManufacturerPRO POWER
Manufacturer Part NoHSB4824GY
Order Code1697966
Product RangeHSB
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.188"
I.D. Supplied - Metric4.8mm
Shrink Tubing / Boot ColourGreen, Yellow
Length - Imperial32.8ft
Length - Metric10m
I.D. Recovered Max - Imperial0.094"
I.D. Recovered Max - Metric2.4mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeHSB
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
4.8mm
Length - Imperial
32.8ft
I.D. Recovered Max - Imperial
0.094"
Shrink Tubing / Boot Material
PO (Polyolefin)
I.D. Supplied - Imperial
0.188"
Shrink Tubing / Boot Colour
Green, Yellow
Length - Metric
10m
I.D. Recovered Max - Metric
2.4mm
Product Range
HSB
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28