Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPD1006
Order Code1387739
Technical Datasheet
Cable ShieldingScreened
No. of Pairs6 Pair
Wire Gauge-
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 0.203mm
Voltage Rating-
Jacket MaterialPVC
Conductor MaterialCopper
Product Range-
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Metric)
-
No. of Max Strands x Strand Size
7 x 0.203mm
Jacket Material
PVC
Product Range
-
No. of Pairs
6 Pair
Reel Length (Imperial)
-
Jacket Colour
Grey
Voltage Rating
-
Conductor Material
Copper
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087