Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoPVC-2-1-CL
Order Code1057929
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part NoPVC-2-1-CL
Order Code1057929
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Sleeving / Tubing TypeFlexible
Sleeving MaterialPVC (Polyvinylchloride)
Sleeving ColourBrown
Internal Diameter2mm
Length - Metric100m
Length - Imperial328ft
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Alternatives for PVC-2-1-CL
2 Products Found
Product Overview
The PVC series from Pro Power are flexible PVC insulated sleevings in wide range of sizes. These are supplied in 100m coil sleeving to facilitate overall protection of cable harnesses.
- Operating temperature range -40°C to 105°C
- 0.5mm wall thickness
- Available in variety of colours
- Selectable inner diameter form 3mm to 10mm
- Dielectric strength 25KV/mm
Applications
Industrial
Technical Specifications
Sleeving / Tubing Type
Flexible
Sleeving Colour
Brown
Length - Metric
100m
Product Range
TUK SGACK902S Keystone Coupler
Sleeving Material
PVC (Polyvinylchloride)
Internal Diameter
2mm
Length - Imperial
328ft
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9