Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoS800
Order Code8163685
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPRO POWER
Manufacturer Part NoS800
Order Code8163685
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Digits / Alpha16
Digit Height-
Supply Voltage Min-
Supply Voltage Max240V
Panel Cutout Height-
Panel Cutout Width-
Operating Temperature Min-55°C
Operating Temperature Max85°C
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
16
Supply Voltage Min
-
Panel Cutout Height
-
Operating Temperature Min
-55°C
Product Range
TUK SGACK902S Keystone Coupler
Digit Height
-
Supply Voltage Max
240V
Panel Cutout Width
-
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85372000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.45