Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoAV04376
Order Code3823453
Technical Datasheet
Connector Type ASCART Plug
Connector Type BSCART Plug
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColourGrey
Product Range-
Alternatives for AV04376
2 Products Found
Technical Specifications
Connector Type A
SCART Plug
Cable Length - Imperial
4.9ft
Jacket Colour
Grey
Connector Type B
SCART Plug
Cable Length - Metric
1.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6