Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoEMX-7T12SP
Order Code1193324
Technical Datasheet
TonesLow Frequency
Sound Pressure Level (SPL)85dB
Drive Circuit-
Capacitance-
Transducer MountingThrough Hole
Lead Wire-
IP Rating-
Housing Material-
Operating Voltage Range9V to 15V
Operating Temperature Min-40°C
Operating Temperature Max65°C
Product Range-
Alternatives for EMX-7T12SP
2 Products Found
Technical Specifications
Tones
Low Frequency
Drive Circuit
-
Transducer Mounting
Through Hole
IP Rating
-
Operating Voltage Range
9V to 15V
Operating Temperature Max
65°C
Sound Pressure Level (SPL)
85dB
Capacitance
-
Lead Wire
-
Housing Material
-
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90329000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0283