Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.297.480 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.297.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoJR8030/15M BK
Order Code4258587
Technical Datasheet
Connector Type APhono (RCA) Plug
Connector Type BPhono (RCA) Plug
Cable Length - Imperial49ft
Cable Length - Metric15m
Jacket ColourBlack
Product Range-
Product Overview
The JR8030/15M BK is a 15m audio/video Cable Assembly with phono (RCA) plug to phono (RCA) plug connection and black jacket. It is suitable for mono audio connections.
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector Type A
Phono (RCA) Plug
Cable Length - Imperial
49ft
Jacket Colour
Black
Connector Type B
Phono (RCA) Plug
Cable Length - Metric
15m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34