Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoLS00536
Order Code3714056
Technical Datasheet
Driver TypeMiniature
External Diameter - Metric70mm
Resonant Frequency-
Sound Pressure Level (SPL)-
Speaker ShapeRound
External Diameter - Imperial2.756"
Product Dimensions70mm
Frequency Range-
Temperature Grade-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Technical Specifications
Driver Type
Miniature
Resonant Frequency
-
Speaker Shape
Round
Product Dimensions
70mm
Temperature Grade
-
Product Range
-
SVHC
No SVHC (17-Dec-2014)
External Diameter - Metric
70mm
Sound Pressure Level (SPL)
-
External Diameter - Imperial
2.756"
Frequency Range
-
IP Rating
-
Speaker Mounting
Panel Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90329000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6