Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoRLD.20
Order Code4261641
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoRLD.20
Order Code4261641
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Panel Type-
Rack U Height-
Panel Material-
Body Colour-
For Use With-
External Height - Metric-
External Width - Metric-
External Height - Imperial-
External Width - Imperial-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Panel Type
-
Panel Material
-
For Use With
-
External Width - Metric
-
External Width - Imperial
-
SVHC
To Be Advised
Rack U Height
-
Body Colour
-
External Height - Metric
-
External Height - Imperial
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5