Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoUSB1284
Order Code8704074
Technical Datasheet
Connector Type ACentronics Plug, 36 Way
Connector Type BUSB 2.0 A Plug
Cable Length - Imperial5.9ft
Cable Length - Metric1.8m
Jacket ColourWhite
Product Range-
Product Overview
The USB1284 is a 1.8m Cable with Centronics plug to USB 2.0 type A plug and white jacket. It allows faster printing because of the port speed differential (USB 12Mbps/parallel 150kbps).
- Bi-directional compatible
- Plug and play, no software required
Applications
Communications & Networking
Technical Specifications
Connector Type A
Centronics Plug, 36 Way
Cable Length - Imperial
5.9ft
Jacket Colour
White
Connector Type B
USB 2.0 A Plug
Cable Length - Metric
1.8m
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24