Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoUSB2-102B
Order Code8706778
Technical Datasheet
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric2m
Cable Length - Imperial6.6ft
USB StandardUSB 2.0
Jacket ColourBlue
Electronic Marking-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The USB2-102B is a 2m Coloured Cable with USB 2.0 type A to type B connector and blue jacket.
Applications
Communications & Networking
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Blue
Product Range
-
Cable Length - Metric
2m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068039