Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Sensors & Transducers
                                                                                                      3. Sensors
                                                                                                      4. Proximity Sensors
                                                                                                      5. Capacitive Proximity Sensors
                                                                                                      Print Page

                                                                                                      CNU010VCTN

                                                                                                      Capacitive Proximity Sensor, 10 mm, NPN, 8 Vdc to 30 Vdc, M12 Plug

                                                                                                      PROXISTOR AB ELECTRONIC
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      PROXISTOR AB ELECTRONIC CNU010VCTN
                                                                                                      ManufacturerPROXISTOR AB ELECTRONIC
                                                                                                      Manufacturer Part NoCNU010VCTN
                                                                                                      Order Code1565068
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Stocked

                                                                                                      Product Information

                                                                                                      PROXISTOR AB ELECTRONIC
                                                                                                      ManufacturerPROXISTOR AB ELECTRONIC
                                                                                                      Manufacturer Part NoCNU010VCTN
                                                                                                      Order Code1565068
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Sensor TypeCapacitive Proximity Sensor
                                                                                                      Thread Size - MetricM18
                                                                                                      Sensing Distance Min-
                                                                                                      Sensing Range Max10mm
                                                                                                      Sensing Distance Max10mm
                                                                                                      Supply Voltage DC Min8V
                                                                                                      Supply Voltage Min7VDC
                                                                                                      Supply Voltage DC Max30V
                                                                                                      Supply Voltage Max30VDC
                                                                                                      Sensor Case / Package-
                                                                                                      Sensor Terminals4 Pin M12 Connector
                                                                                                      Sensor Body MaterialPBT (Polybutylene Terephthalate)
                                                                                                      IP RatingIP67
                                                                                                      Operating Temperature Min-25°C
                                                                                                      Operating Temperature Max80°C

                                                                                                      Product Overview

                                                                                                      The CNU series proxistor Capacitive Sensors DC produces an electric field with which they detect electrically conducting or non-conducting materials, solids particles or liquids, without making contact. Target detection is not affected by colour. Almost all Proxistor capacitives feature adjustable sensitivity allowing them to be set-up to differentiate between materials or compensate for varying mounting conditions.

                                                                                                      • 4-wire M30 threaded
                                                                                                      • 2m PVC lead
                                                                                                      • Normally open and normally close complimentary
                                                                                                      • 20mm Rated operating distance
                                                                                                      • Unshielded mounting
                                                                                                      • 2m 4W PVC cable connection

                                                                                                      Applications

                                                                                                      Sensing & Instrumentation

                                                                                                      Technical Specifications

                                                                                                      Sensor Type

                                                                                                      Capacitive Proximity Sensor

                                                                                                      Sensing Distance Min

                                                                                                      -

                                                                                                      Sensing Distance Max

                                                                                                      10mm

                                                                                                      Supply Voltage Min

                                                                                                      7VDC

                                                                                                      Supply Voltage Max

                                                                                                      30VDC

                                                                                                      Sensor Terminals

                                                                                                      4 Pin M12 Connector

                                                                                                      IP Rating

                                                                                                      IP67

                                                                                                      Operating Temperature Max

                                                                                                      80°C

                                                                                                      Thread Size - Metric

                                                                                                      M18

                                                                                                      Sensing Range Max

                                                                                                      10mm

                                                                                                      Supply Voltage DC Min

                                                                                                      8V

                                                                                                      Supply Voltage DC Max

                                                                                                      30V

                                                                                                      Sensor Case / Package

                                                                                                      -

                                                                                                      Sensor Body Material

                                                                                                      PBT (Polybutylene Terephthalate)

                                                                                                      Operating Temperature Min

                                                                                                      -25°C

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:90329000
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.3
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.