Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPROXISTOR AB ELECTRONIC
Manufacturer Part NoCPU020VDSN
Order Code1565069
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPROXISTOR AB ELECTRONIC
Manufacturer Part NoCPU020VDSN
Order Code1565069
Technical Datasheet
Sensor TypeCapacitive Proximity Sensor
Sensing Distance Min-
Thread Size - MetricM30
Sensing Distance Max20mm
Sensing Range Max20mm
Supply Voltage DC Min8V
Supply Voltage Min7VDC
Supply Voltage DC Max30V
Supply Voltage Max30VDC
Sensor Case / Package-
Sensor TerminalsCable
Sensor Body MaterialPBT (Polybutylene Terephthalate)
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max80°C
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Thread Size - Metric
M30
Sensing Range Max
20mm
Supply Voltage Min
7VDC
Supply Voltage Max
30VDC
Sensor Terminals
Cable
IP Rating
IP67
Operating Temperature Max
80°C
Sensing Distance Min
-
Sensing Distance Max
20mm
Supply Voltage DC Min
8V
Supply Voltage DC Max
30V
Sensor Case / Package
-
Sensor Body Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-25°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90329000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3