Print Page
Image is for illustrative purposes only. Please refer to product description.
23 In Stock
Need more?
23 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.239.220 |
3+ | Rs.225.300 |
5+ | Rs.211.380 |
10+ | Rs.197.460 |
20+ | Rs.184.410 |
50+ | Rs.171.360 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.239.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAPS4812B-LW100-R
Order Code4411323
Technical Datasheet
Driver Type0
Impedance3.5ohm
External Diameter - Metric48mm
Power Rating Nom-
Resonant Frequency1.2kHz
Sound Pressure Level (SPL)-
Speaker ShapeRound
External Diameter - Imperial1.89"
Product Range-
Speaker MountingBare Mount
External Depth - Metric0
External Depth - Imperial0
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
0
External Diameter - Metric
48mm
Resonant Frequency
1.2kHz
Speaker Shape
Round
Product Range
-
External Depth - Metric
0
SVHC
No SVHC (21-Jan-2025)
Impedance
3.5ohm
Power Rating Nom
-
Sound Pressure Level (SPL)
-
External Diameter - Imperial
1.89"
Speaker Mounting
Bare Mount
External Depth - Imperial
0
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85189000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003