Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
100 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.1,999.260 |
5+ | Rs.1,891.210 |
10+ | Rs.1,783.160 |
50+ | Rs.1,675.100 |
100+ | Rs.1,567.050 |
250+ | Rs.1,458.990 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,999.26
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoGNSSL1L2182530
Order Code4453990
Technical Datasheet
Antenna TypeGPS / Glonass / Galileo / BeiDou / IRNSS / GNSS
Frequency Min-
Frequency Max1.227GHz
Antenna MountingAdhesive / I-Pex MHF Connector
Gain3dB
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
GPS / Glonass / Galileo / BeiDou / IRNSS / GNSS
Frequency Max
1.227GHz
Gain
3dB
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
Adhesive / I-Pex MHF Connector
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001