Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9084.021NLT
Order Code2906569
Product RangePH9084 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPH9084.021NLT
Order Code2906569
Product RangePH9084 Series
Technical Datasheet
PCB Transformer TypeSafety Isolating
Primary Voltages-
Secondary Voltages-
Power Rating1W
Frequency Range-
Winding TypeDual Primary, Dual Secondary
Current Rating-
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Product RangePH9084 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
PCB Transformer Type
Safety Isolating
Secondary Voltages
-
Frequency Range
-
Current Rating
-
Transformer Mounting
Surface Mount
SVHC
No SVHC (17-Jan-2023)
Primary Voltages
-
Power Rating
1W
Winding Type
Dual Primary, Dual Secondary
Isolation Voltage
1.5kV
Product Range
PH9084 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000702