Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
500 In Stock
Need more?
500 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.202.680 |
| 10+ | Rs.172.820 |
| 50+ | Rs.159.250 |
| 100+ | Rs.120.340 |
| 200+ | Rs.117.940 |
| 500+ | Rs.115.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.202.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPM2743NLT
Order Code4748395
Technical Datasheet
DC Current Rating4.3Arms
Inductance383µH
Product Range-
Impedance1.4kohm
Inductor Case / Package-
Product Length13.5mm
Product Width13.5mm
Product Height5.6mm
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
4.3Arms
Product Range
-
Inductor Case / Package
-
Product Width
13.5mm
Qualification
AEC-Q200
Inductance
383µH
Impedance
1.4kohm
Product Length
13.5mm
Product Height
5.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001