Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No3021062-06
Order Code2887420
Product RangeTUK SGACK902S Keystone Coupler
No Longer Stocked
Product Information
ManufacturerQUALTEK ELECTRONICS
Manufacturer Part No3021062-06
Order Code2887420
Product RangeTUK SGACK902S Keystone Coupler
Connector to ConnectorType A Plug to Type B Plug
Cable Length - Metric1.83m
Cable Length - Imperial6ft
USB StandardUSB 2.0
Jacket ColourWhite
Electronic Marking-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Connector to Connector
Type A Plug to Type B Plug
Cable Length - Imperial
6ft
Jacket Colour
White
Product Range
TUK SGACK902S Keystone Coupler
Cable Length - Metric
1.83m
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752