Print Page
Product Information
ManufacturerRAFI
Manufacturer Part No1.14.001.501/0000
Order Code9927530
Product RangeRACON 12
Technical Datasheet
Product RangeRACON 12
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Contact Rating100mA at 42VDC
Switch Dimensions (L x W)12mm x 12mm
IP Rating-
IlluminationNon Illuminated
Product Overview
The 1.14.001.501/0000 is a non-illuminated short-travel Tactile Switch which offer an extremely high switching reliability while needing very little space. They can be arranged as single keys, in rows or key blocks. When arranged under an overlay, RACON key switches should be combined with plungers.
- Outward solder terminals
- -40 to 90°C Operating temperature range
- Suitable for the most common soldering methods
Applications
Industrial
Technical Specifications
Product Range
RACON 12
Switch Mounting
Through Hole
Contact Rating
100mA at 42VDC
IP Rating
-
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Switch Dimensions (L x W)
12mm x 12mm
Illumination
Non Illuminated
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002529