Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAFI
Manufacturer Part No1.20.123.003/0000
Order Code9927930
Product RangeRAFIX 16 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAFI
Manufacturer Part No1.20.123.003/0000
Order Code9927930
Product RangeRAFIX 16 Series
Technical Datasheet
Switch Terminals-
No. of Poles1 Pole
Contact Current Max6A
Contact Voltage AC Max250V
For Use WithRAFIX 16 Switches
Contact Voltage DC Max250V
Product RangeRAFIX 16 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Switch Terminals
-
Contact Current Max
6A
For Use With
RAFIX 16 Switches
Product Range
RAFIX 16 Series
No. of Poles
1 Pole
Contact Voltage AC Max
250V
Contact Voltage DC Max
250V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007