Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Switches & Relays
                                                                                                      3. Switches
                                                                                                      4. Key - Keylock Operated Switches
                                                                                                      Print Page

                                                                                                      1.30.245.222/0000

                                                                                                      Keylock Switch, Off-On, RAFIX 22 QR Series, 2 Position

                                                                                                      RAFI
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      RAFI 1.30.245.222/0000
                                                                                                      ManufacturerRAFI
                                                                                                      Manufacturer Part No1.30.245.222/0000
                                                                                                      Order Code9928413
                                                                                                      Product RangeRAFIX 22 QR Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Available to Order
                                                                                                      Manufacturer Standard Lead Time: 14 week(s)

                                                                                                      Notify me when back in stock

                                                                                                      QuantityPrice
                                                                                                      1+Rs.4,809.740
                                                                                                      5+Rs.4,712.980
                                                                                                      10+Rs.4,569.210
                                                                                                      20+Rs.4,477.830
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.4,809.74
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      RAFI
                                                                                                      ManufacturerRAFI
                                                                                                      Manufacturer Part No1.30.245.222/0000
                                                                                                      Order Code9928413
                                                                                                      Product RangeRAFIX 22 QR Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Switch OperationOff-On
                                                                                                      Contact Configuration-
                                                                                                      Product RangeRAFIX 22 QR Series
                                                                                                      No. of Switch Positions2 Position
                                                                                                      Switch Terminals-
                                                                                                      Contact Current Max-
                                                                                                      Contact Voltage AC Nom-
                                                                                                      Contact Voltage DC Nom-
                                                                                                      Angle of Throw90°

                                                                                                      Product Overview

                                                                                                      The RAFIX 22 QR series classical Control Component predominantly used in machine and plant engineering and automotive manufacturing. The actuating elements are available in two collar shapes - classical round or in special RAFI design "square-round", which gives the "QR" (quadratisch/square-round/round) programme its name. The rugged actuators are resistant to environmental influences and provide large operation and display surfaces, making them also easy to operate with gloves. A variety of front ring colours also give your application an individual design. Quick assembly and simple wiring on the back are advantages for a competitive edge. This enables a space-saving layout of the control components and switching technology. It series consists of pushbutton, mushroom pushbutton, twin pushbutton, emergency stop keyswitch, selector switch, keylock switch, toggle switch, potentiometer-type actuator, buzzer and signal indicator.

                                                                                                      • Rugged - suited for operation with gloves
                                                                                                      • Optimal for switching higher currents (maximum 400V/10A)
                                                                                                      • Close actuator alignment possible, due to rear axial wiring
                                                                                                      • Design adaptation due to different front ring varieties
                                                                                                      • IP65 Protection rating
                                                                                                      • Screw terminal, quick-connect terminal and cage tension clamp
                                                                                                      • 2 Collar shapes - round and square-round

                                                                                                      Applications

                                                                                                      Automotive, Industrial

                                                                                                      Technical Specifications

                                                                                                      Switch Operation

                                                                                                      Off-On

                                                                                                      Product Range

                                                                                                      RAFIX 22 QR Series

                                                                                                      Switch Terminals

                                                                                                      -

                                                                                                      Contact Voltage AC Nom

                                                                                                      -

                                                                                                      Angle of Throw

                                                                                                      90°

                                                                                                      Contact Configuration

                                                                                                      -

                                                                                                      No. of Switch Positions

                                                                                                      2 Position

                                                                                                      Contact Current Max

                                                                                                      -

                                                                                                      Contact Voltage DC Nom

                                                                                                      -

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Associated Products

                                                                                                      4 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Tariff No:85369090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:To be advised
                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.