Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRAFI
Manufacturer Part No1.30.255.352/0000
Order Code1142051
Technical Datasheet
Switch Operation-
Contact Configuration-
Product Range-
No. of Switch Positions1 Position
Switch Terminals-
Contact Current Max-
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Technical Specifications
Switch Operation
-
Product Range
-
Switch Terminals
-
Contact Voltage AC Nom
-
Contact Configuration
-
No. of Switch Positions
1 Position
Contact Current Max
-
Contact Voltage DC Nom
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022