Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Technical Specifications
Supply Voltage
30V
Bulb Size
-
Average Bulb Life
1000h
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
E14 / SES
MSCP
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804