Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • View All Services
                            • Technical Resources
                              • Back to Technical Resources
                              • Security & Surveillance
                                • Healthcare
                                  • Industrial Automation
                                    • EV Charging
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless Technology
                                              • Sensor Technology
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • Software Offer
                                                                • View All Tech Resources
                                                                • Help
                                                                  • Back to Help
                                                                  • Contact Us
                                                                    • New To element14
                                                                      • Technical Support
                                                                        • Delivery Information
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      Parts List (BOM) Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • Parts List (BOM) Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • Reduced Price
                                                                                                    1. Home
                                                                                                    2. Raspberry Pi
                                                                                                    3. Raspberry Pi Boards
                                                                                                    Print Page

                                                                                                    RASPBERRYPI3-MODB-1GB

                                                                                                    SBC, Raspberry Pi3 B, BCM2837, Quadcore 64bit, 1GB RAM, MicroSD, Wifi, HDMI, 4xUSB 2 ports

                                                                                                    RASPBERRY-PI
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RASPBERRY-PI RASPBERRYPI3-MODB-1GB
                                                                                                    RASPBERRY-PI RASPBERRYPI3-MODB-1GB
                                                                                                    RASPBERRY-PI RASPBERRYPI3-MODB-1GB
                                                                                                    ManufacturerRASPBERRY-PI
                                                                                                    Manufacturer Part NoRASPBERRYPI3-MODB-1GB
                                                                                                    Order Code252522502
                                                                                                    Product RangeRaspberry Pi 3 Model B
                                                                                                    Also Known AsGTIN UPC EAN: 0640522710850
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    24,627 In Stock

                                                                                                    1 more incoming. You can reserve stock now

                                                                                                    2308 Delivery in 3-5 Business Days(SG stock)
                                                                                                    22319 Delivery in 4-6 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+Rs.3,043.890
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Rs.3,043.89
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    RASPBERRY-PI
                                                                                                    ManufacturerRASPBERRY-PI
                                                                                                    Manufacturer Part NoRASPBERRYPI3-MODB-1GB
                                                                                                    Order Code252522502
                                                                                                    Product RangeRaspberry Pi 3 Model B
                                                                                                    Also Known AsGTIN UPC EAN: 0640522710850
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    SOC TypeBroadcom BCM2837
                                                                                                    Silicon ManufacturerBroadcom
                                                                                                    Core Type64-bit ARM Cortex-A53
                                                                                                    Silicon Family NameBCM2xxx
                                                                                                    Core ArchitectureARM
                                                                                                    No. of Cores4Cores
                                                                                                    GPUVideoCore IV
                                                                                                    Core Sub-ArchitectureARM8
                                                                                                    CPU Speed1.2GHz
                                                                                                    Silicon Core NumberBCM2837, BCM43438
                                                                                                    RAM Memory Size1GB
                                                                                                    Kit ContentsRaspberry Pi 3 Model B
                                                                                                    USB PortsUSB 2.0 x 4
                                                                                                    Ethernet Ports10/100M Ethernet
                                                                                                    HDMI PortsFull Size HDMI x 1
                                                                                                    Product RangeRaspberry Pi 3 Model B
                                                                                                    Audio / Video Interface3.5mm Audio Jack
                                                                                                    General Purpose I/O40Pins
                                                                                                    Display InterfaceSupported
                                                                                                    Memory Card SupportmicroSD
                                                                                                    Camera InterfaceSupported
                                                                                                    Wi-Fi ConnectivitySupported 802.11n
                                                                                                    Bluetooth ConnectivityBluetooth 4.1 BLE
                                                                                                    Power InletmicroUSB or GPIO
                                                                                                    Power Over Ethernet-
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    SOC Type

                                                                                                    Broadcom BCM2837

                                                                                                    Core Type

                                                                                                    64-bit ARM Cortex-A53

                                                                                                    Core Architecture

                                                                                                    ARM

                                                                                                    GPU

                                                                                                    VideoCore IV

                                                                                                    CPU Speed

                                                                                                    1.2GHz

                                                                                                    RAM Memory Size

                                                                                                    1GB

                                                                                                    USB Ports

                                                                                                    USB 2.0 x 4

                                                                                                    HDMI Ports

                                                                                                    Full Size HDMI x 1

                                                                                                    Audio / Video Interface

                                                                                                    3.5mm Audio Jack

                                                                                                    Display Interface

                                                                                                    Supported

                                                                                                    Camera Interface

                                                                                                    Supported

                                                                                                    Bluetooth Connectivity

                                                                                                    Bluetooth 4.1 BLE

                                                                                                    Power Over Ethernet

                                                                                                    -

                                                                                                    Silicon Manufacturer

                                                                                                    Broadcom

                                                                                                    Silicon Family Name

                                                                                                    BCM2xxx

                                                                                                    No. of Cores

                                                                                                    4Cores

                                                                                                    Core Sub-Architecture

                                                                                                    ARM8

                                                                                                    Silicon Core Number

                                                                                                    BCM2837, BCM43438

                                                                                                    Kit Contents

                                                                                                    Raspberry Pi 3 Model B

                                                                                                    Ethernet Ports

                                                                                                    10/100M Ethernet

                                                                                                    Product Range

                                                                                                    Raspberry Pi 3 Model B

                                                                                                    General Purpose I/O

                                                                                                    40Pins

                                                                                                    Memory Card Support

                                                                                                    microSD

                                                                                                    Wi-Fi Connectivity

                                                                                                    Supported 802.11n

                                                                                                    Power Inlet

                                                                                                    microUSB or GPIO

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    element14 Technical Page EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Great Britain
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:84719000
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.074389
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Subscribe to become an exclusive element14 insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    Mark of Trust ANAB
                                                                                                    BSI 9001
                                                                                                    Visa
                                                                                                    Mastercard
                                                                                                    Trade Account
                                                                                                    Privacy Statement
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Terms of Use for API
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.