Print Page
31-124
FLASH DRILL, BLUE, 12X150MM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAWLPLUG
Manufacturer Part No31-124
Order Code1440456
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAWLPLUG
Manufacturer Part No31-124
Order Code1440456
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Drill Bit Size Metric12mm
Drill Bit Size Imperial15/32"
Effective Length90mm
Overall Length150mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Drill Bit Size Metric
12mm
Effective Length
90mm
Product Range
TUK SGACK902S Keystone Coupler
Drill Bit Size Imperial
15/32"
Overall Length
150mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0087