Print Page
56-150
THROUGH BOLT, M12X150
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAWLPLUG
Manufacturer Part No56-150
Order Code1440442
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAWLPLUG
Manufacturer Part No56-150
Order Code1440442
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM12
Head TypeHex
Thread Length90mm
External Length150mm
Fastener MaterialSteel
Fastener PlatingBright Zinc
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Thread Size - Imperial
-
Head Type
Hex
External Length
150mm
Fastener Plating
Bright Zinc
SVHC
No SVHC (15-Jun-2015)
Thread Size - Metric
M12
Thread Length
90mm
Fastener Material
Steel
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1358