Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No13611448
Order Code2797556
Product RangeK-Type Series
Technical Datasheet
12 In Stock
Need more?
12 Delivery in 4-6 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price |
---|---|
1+ | Rs.1,514.760 |
Price for:Reel of 500
Minimum: 1
Multiple: 1
Rs.1,514.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No13611448
Order Code2797556
Product RangeK-Type Series
Technical Datasheet
Cable Diameter Max7mm
Cable Diameter Min4.2mm
Product RangeK-Type Series
Technical Specifications
Cable Diameter Max
7mm
Product Range
K-Type Series
Cable Diameter Min
4.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:39162000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.111