Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Management
                      4. Heat Shrink
                      5. Heat Shrink Boots
                      Print Page

                      462A023-3-0

                      Heat Shrink Boot, Moulded, 3 to 1 Transition, 1.059 ", 26.9 mm, Black, 3.66 ", 93 mm

                      RAYCHEM - TE CONNECTIVITY 462A023-3-0
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRAYCHEM - TE CONNECTIVITY
                      Manufacturer Part No462A023-3-0
                      Order Code769344
                      Also Known As823774-000
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerRAYCHEM - TE CONNECTIVITY
                      Manufacturer Part No462A023-3-0
                      Order Code769344
                      Also Known As823774-000
                      Technical Datasheet

                      Data Sheet

                      Boot Configuration3 to 1 Transition
                      I.D. Supplied - Imperial1.059"
                      I.D. Supplied - Metric26.9mm
                      Shrink Tubing / Boot ColourBlack
                      Total Length - Imperial3.66"
                      Total Length - Metric93mm
                      I.D. Recovered Max - Imperial0.519"
                      I.D. Recovered Max - Metric13.2mm
                      Shrink Tubing / Boot MaterialPO (Polyolefin)
                      Shrink Ratio2:1
                      Product Range-

                      Product Overview

                      The 462A0xx-xx series from TE Connectivity are heat shrink boots used for 1 : 3 transition cables. These heat shrink boots are available in different materials such as Polyolefin (semi rigid/flexible/semi flexible zerohal), Elastomer (flexible/fluid resistant), Silicon and VITON, flexible. Inside diameter range (Body) is 6.6mm to 91.4mm and are ideal for general purpose and military application.

                      • Provides strain relief sealing and mechanical protection on cable harness assemblies
                      • Operating temperature range -75°C to +150°C

                      Applications

                      Industrial

                      Technical Specifications

                      Boot Configuration

                      3 to 1 Transition

                      I.D. Supplied - Metric

                      26.9mm

                      Total Length - Imperial

                      3.66"

                      I.D. Recovered Max - Imperial

                      0.519"

                      Shrink Tubing / Boot Material

                      PO (Polyolefin)

                      Product Range

                      -

                      I.D. Supplied - Imperial

                      1.059"

                      Shrink Tubing / Boot Colour

                      Black

                      Total Length - Metric

                      93mm

                      I.D. Recovered Max - Metric

                      13.2mm

                      Shrink Ratio

                      2:1

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Mexico
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85389000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.02
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.