Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-106-1602CS100
Order Code3091715
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoB-106-1602CS100
Order Code3091715
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (15-Jan-2018)
Alternatives for B-106-1602CS100
1 Product Found
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
14AWG
Insulator Colour
Blue
SVHC
No SVHC (15-Jan-2018)
Stud Size - Imperial
1/4"
Conductor Area CSA
2mm²
Insulator Material
Nylon (Polyamide)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16