Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoHX-SCE-2.4-50-4
Order Code1291175
Product RangeHX-SCE Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoHX-SCE-2.4-50-4
Order Code1291175
Product RangeHX-SCE Series
Technical Datasheet
Marker TypeHeat Shrinkable Sleeve
Legend-
Marker MaterialPO (Polyolefin)
Marker ColourYellow
Marker Dimensions-
I.D. Max2.4mm
I.D. Min1.19mm
Shrink Ratio2:1
Product RangeHX-SCE Series
Technical Specifications
Marker Type
Heat Shrinkable Sleeve
Marker Material
PO (Polyolefin)
Marker Dimensions
-
I.D. Min
1.19mm
Product Range
HX-SCE Series
Legend
-
Marker Colour
Yellow
I.D. Max
2.4mm
Shrink Ratio
2:1
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25