Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoXFFR-04X4
Order Code1519790
Product RangeXFFR Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoXFFR-04X4
Order Code1519790
Product RangeXFFR Series
Technical Datasheet
I.D. Supplied - Imperial0.399"
I.D. Supplied - Metric10.16mm
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.149"
I.D. Recovered Max - Metric3.81mm
Product RangeXFFR Series
Product Overview
The XFFR-04X4 is a black flame-retardant Heat Shrink Tubing made of semi-rigid irradiated modified polyolefin and offers 3:1 shrink ratio, halogen-free tubing and it can be used for re-jacketing and repairing halogen-free cables in any enclosed area where a flame-retardant, halogen-free environment is required. These environments include tunnels, buildings, mass transit vehicles and ships. When installed with S-1305 tape, the tubing can also be used in applications requiring water sealing and protection from abrasion and corrosion.
- Resists moisture, fungus and weathering
Applications
Safety, Industrial
Technical Specifications
I.D. Supplied - Imperial
0.399"
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.149"
Product Range
XFFR Series
I.D. Supplied - Metric
10.16mm
Length - Metric
1.2m
I.D. Recovered Max - Metric
3.81mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04