Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoXFFR-07X4
Order Code1519791
Product RangeXFFR Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoXFFR-07X4
Order Code1519791
Product RangeXFFR Series
Technical Datasheet
Shrink Ratio3:1
I.D. Supplied - Imperial0.749"
I.D. Supplied - Metric19.05mm
Shrink Tubing / Boot ColourBlack
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.22"
I.D. Recovered Max - Metric5.59mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product RangeXFFR Series
Product Overview
The XFFR-07X4 is a black flame-retardant Heat Shrink Tubing made of semi-rigid irradiated modified polyolefin and offers 3:1 shrink ratio, halogen-free tubing and it can be used for re-jacketing and repairing halogen-free cables in any enclosed area where a flame-retardant, halogen-free environment is required. These environments include tunnels, buildings, mass transit vehicles and ships. When installed with S-1305 tape, the tubing can also be used in applications requiring water sealing and protection from abrasion and corrosion.
- Resists moisture, fungus and weathering
Applications
Safety, Industrial
Technical Specifications
Shrink Ratio
3:1
I.D. Supplied - Metric
19.05mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.22"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
No SVHC (17-Jan-2023)
I.D. Supplied - Imperial
0.749"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
5.59mm
Product Range
XFFR Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39172190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07