Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoR-78HB9.0-0.5
Order Code1793173
Product RangeR-78HBxx Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR-78HB9.0-0.5
Order Code1793173
Product RangeR-78HBxx Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max4.5W
Output Voltage Nom9V
Output Current Max500mA
Product RangeR-78HBxx Series
DC / DC Converter MountingThrough Hole
Input Voltage DC Min14V
Input Voltage DC Max72V
Technical Specifications
Power Supply Applications
ITE
Output Power Max
4.5W
Output Current Max
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
72V
No. of Outputs
1 Output
Output Voltage Nom
9V
Product Range
R-78HBxx Series
Input Voltage DC Min
14V
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004