Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.738.630 |
5+ | Rs.728.920 |
10+ | Rs.693.710 |
20+ | Rs.684.610 |
50+ | Rs.675.500 |
Product Information
Product Overview
R12P22005D/P is a RxxP2xxyy high slew rate Sic transistor driver requires an isolated asymmetric supply of +20/-5V with high isolation voltage and low isolation capacitance. The RxxP2xxyyD series have been specially designed to fulfil this demanding requirement with 6400VDC isolation and <lt/>10pF isolation capacitance. The load on each output can be unequal, as long as the total power remains under 2W. The internal transformer uses a pot-core to physically separate the input and output windings, yet the converter still fits into an industry standard SIP7 case. A special feature of the RxxP2xxyyD converter is output power sharing: they can be used with equal power (asymmetrical current) or equal current (asymmetrical power) loads.
- 12VDC input voltage, 47/680µF maximum capacitive load
- Qualified with 65kV/µs at Vcommon mode =1KV
- IEC/EN/UL62368-1 certified
- Continuous short circuit protection
- Dimension (LxWxH) is 19.5 x 9.8 x 12.5mm
- 3 year warranty
Technical Specifications
-
1:1
2 Output
50mA
200mA
6.4kV
Fixed
12.5mm
10.8V
RxxP22005 Series
SIP
2W
20V
-5V
Unregulated
12V
19.5mm
9.8mm
13.2V
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate