Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRECOM POWER
Manufacturer Part NoR1D-0515
Order Code1793116
Product RangeR1D Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR1D-0515
Order Code1793116
Product RangeR1D Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 133mA
Output Voltage - Output 2-15V
Output Current - Output 233mA
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width10.7mm
Height6.7mm
Depth15.24mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeR1D Series
SVHCTo Be Advised
Product Overview
The R1D-0515 is a 2-output 1W board-mount unregulated ECONOLINE DC/DC Converter typically used in general purpose and industrial low power isolation and voltage matching applications where an SMD converter is required. The converter features an extended ambient temperature operating range of -40 to 100°C without derating. It offers 5VDC input and ±15VDC output voltages and it is suitable for use with automatic insertion machines.
- Suitable for fully automated assembly (including vapour phase soldering)
- Full power at 100°C ambient temperature
- 75 to 82% Efficiency
- ±220µF Maximum load capacitance
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
Medical
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
33mA
Output Current - Output 2
33mA
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
6.7mm
Input Voltage DC Min
4.5V
Product Range
R1D Series
DC / DC Converter Type
DIP
Output Power Max
1W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
10.7mm
Depth
15.24mm
Input Voltage DC Max
5.5V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85389000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022