Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.811.870 |
5+ | Rs.741.500 |
10+ | Rs.713.220 |
20+ | Rs.688.950 |
50+ | Rs.664.680 |
Product Information
Product Overview
RAC03-15SK/SMT-R is a RAC03-K/SMT series AC/DC power supply. With a mere 1in² footprint, this unit facilitates automated production, ensuring a shock and vibration-resistant PCBA. The fully integrated module eliminates the need for external components in floating load configurations, providing safety-rated performance at altitudes up to 6000m. It offers a continuous 3W output power from -25 to +60°C, this power supply is engineered for reliability. Compliant with international standards, including EN/IEC/UL62368, EN60335, and IEC61558, this is an ideal solution for a diverse range of applications from IoT to industrial automation, driving sensors, household and monitoring device, as well as housekeeping auxiliary power supplies, this power unit is well-suited for domestic use. Applications include building and home automation, datacom and telecom, E-mobility, energy, industrial and automation, infrastructure, test and measurement, RECOM pinning identifier.
- Input voltage range from 85 to 265V, 15VDC nominal output voltage
- 200mA max output current, 75% typ efficiency (+25°C ambient)
- JEDEC-reflow solder-able construction, 6000m operating altitude
- Shock and vibration stabilized, no external components for floating loads
- Short circuit and overcurrent protection, PD2 pollution degree
- Internal operating frequency is 130KHz max (100% load at nominal Vin)
- 3kVAC isolation voltage (according to 60335-1, 1 minute, I/P to O/P)
- Surface mount technology, silicone, (UL94 V-0) potting material
- Dimension (L x W x H) is 27.94 x 22.86 x 20.32mm, 3 year warranty
- Operating ambient temperature range from -40°C to +80°C at natural convection (0.1m/s)
Technical Specifications
ITE, Industrial & Household
3W
200mA
-
-
85V AC to 265V AC
19mm
RAC03-K/SMT Series
1 Output
15VDC
-
-
Fixed
23.7mm
27.7mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate