Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. LED Lighting Components
                                                                                                      3. LED Power Supplies
                                                                                                      4. DC / DC LED Power Supplies
                                                                                                      Print Page

                                                                                                      RCD-24-0.50

                                                                                                      LED Driver DC/DC Converter, Constant Current, ITE & Railway, RCD-24 Series, 17.5 W, 35 V, 500 mA

                                                                                                      RECOM POWER
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      RECOM POWER RCD-24-0.50
                                                                                                      ManufacturerRECOM POWER
                                                                                                      Manufacturer Part NoRCD-24-0.50
                                                                                                      Order Code1793218
                                                                                                      Product RangeRCD-24 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Stocked

                                                                                                      Product Information

                                                                                                      RECOM POWER
                                                                                                      ManufacturerRECOM POWER
                                                                                                      Manufacturer Part NoRCD-24-0.50
                                                                                                      Order Code1793218
                                                                                                      Product RangeRCD-24 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Power Supply ApplicationsITE & Railway
                                                                                                      Product RangeRCD-24 Series
                                                                                                      Output Power Max17.5W
                                                                                                      Output Voltage Max35V
                                                                                                      Output Current500mA
                                                                                                      Dimming Control Type-
                                                                                                      DC / DC Converter MountingThrough Hole
                                                                                                      DC / DC Converter Output TypeAdjustable
                                                                                                      Input Voltage Min4.5V
                                                                                                      Input Voltage Max36V
                                                                                                      SVHCNo SVHC (10-Jun-2022)

                                                                                                      Alternatives for RCD-24-0.50

                                                                                                      1 Product Found

                                                                                                      Product Overview

                                                                                                      The RCD-24 series LED driver DC/DC Converter Module features step-down constant current source designed for driving high power white LEDs. Standard output currents available to make this driver compatible with a wide range of LEDs. Despite its compact size, the RCD series is fully featured with very high efficiency, wide input voltage range, high ambient operating temperature. Both dimming controls are independent and can be combined. The driver is also designed to be as reliable as the LEDs it is driving, even at the full operating temperature. Options include an wired version (W) and a version with built-in reference output voltage (Vref) to power sensors or for easy analogue dimming.

                                                                                                      • Digital PWM and analogue voltage dimming
                                                                                                      • Pinned or wired versions
                                                                                                      • Wide input and output voltage range
                                                                                                      • Short circuit protected
                                                                                                      • IP67 Protection rating for wired version
                                                                                                      • 96% Typical efficiency

                                                                                                      Applications

                                                                                                      Lighting, LED Lighting

                                                                                                      Warnings

                                                                                                      Do not connect or disconnect the LED load while the converter is powered on. This may damage or reduce the lifetime of the LED.

                                                                                                      Technical Specifications

                                                                                                      Power Supply Applications

                                                                                                      ITE & Railway

                                                                                                      Output Power Max

                                                                                                      17.5W

                                                                                                      Output Current

                                                                                                      500mA

                                                                                                      DC / DC Converter Mounting

                                                                                                      Through Hole

                                                                                                      Input Voltage Min

                                                                                                      4.5V

                                                                                                      SVHC

                                                                                                      No SVHC (10-Jun-2022)

                                                                                                      Product Range

                                                                                                      RCD-24 Series

                                                                                                      Output Voltage Max

                                                                                                      35V

                                                                                                      Dimming Control Type

                                                                                                      -

                                                                                                      DC / DC Converter Output Type

                                                                                                      Adjustable

                                                                                                      Input Voltage Max

                                                                                                      36V

                                                                                                      Technical Docs (2)

                                                                                                      Technical Data Sheet EN

                                                                                                      3D Product Image EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Taiwan
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85389000
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (10-Jun-2022)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.0045
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.